Part Details for 5620-152-16 by Seastrom Mfg
Overview of 5620-152-16 by Seastrom Mfg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5620-152-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 790 |
|
Buy Now | ||
DISTI #
59809086
|
Verical | Washer Flat 0.09in-ID 0.187in-OD 0.016in-THK Phenolic Min Qty: 7 Package Multiple: 1 | Americas - 790 |
|
$3.2729 / $10.8825 | Buy Now |