Part Details for 562R5GAT22 by Vishay Sprague
Overview of 562R5GAT22 by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 562R5GAT22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC DISC, 1000 V, X5F, 220 PF, THROUGH HOLE MOUNT | 59 |
|
$0.5162 / $0.8604 | Buy Now |
Part Details for 562R5GAT22
562R5GAT22 CAD Models
562R5GAT22 Part Data Attributes
|
562R5GAT22
Vishay Sprague
Buy Now
|
Compare Parts:
562R5GAT22
Vishay Sprague
Ceramic Disc Capacitor; Capacitance:220pF; Capacitance Tolerance:+/- 20%; Series:562R; Voltage Rating:1000VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:6.4mm; Termination:Radial Leaded; Dielectric Characteristic:X5F RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |