Part Details for 562R5TSD10 by Vishay Cera-Mite
Overview of 562R5TSD10 by Vishay Cera-Mite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 562R5TSD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R5TSD10-ND
|
DigiKey | CAP CER 1000PF 1KV X7R RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1989 In Stock |
|
$0.4367 / $1.2300 | Buy Now |
DISTI #
70079464
|
RS | 1nF 500 V dc Ceramic Single Layer Capacitor, X7R Dielectric Radial 562R Series | Vishay Specialty Capacitors 562R5TSD10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1775 |
|
$0.2900 | Buy Now |
Part Details for 562R5TSD10
562R5TSD10 CAD Models
562R5TSD10 Part Data Attributes:
|
562R5TSD10
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
562R5TSD10
Vishay Cera-Mite
CAPACITOR, CERAMIC, 500 V, X7R, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for 562R5TSD10
This table gives cross-reference parts and alternative options found for 562R5TSD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 562R5TSD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK62BX102KE | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | CTS Corporation | 562R5TSD10 vs CK62BX102KE |