Part Details for 56300C by Murata Power Solutions
Overview of 56300C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3817
|
Newark | Current Transformer, Turns Ratio:1:300, Inductance:180Mh, Primary Current:10A, Et Constant:-, Frequency Range:20Khz To 200Khz, Dc Resistance Secondary:8.59Ohm, Dc Resistance Primary:5.73Ohm, Transformer Mounting:Through Hole Rohs Compliant: Yes |Murata Power Solutions 56300C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7500 | Buy Now |
DISTI #
811-3110-ND
|
DigiKey | CURR SENSE XFMR 10A T/H Min Qty: 1 Lead time: 11 Weeks Container: Box |
19 In Stock |
|
$1.2000 / $1.6200 | Buy Now |
DISTI #
V36:1790_15125985
|
Arrow Electronics | Current Transformer 1:300 500VDC 5.73Ohm/8.59Ohm Prim. DCR 180000uH/335000uH Prim. 10000mA Prim. 3 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2149 | Americas - 2 |
|
$1.1438 | Buy Now |
|
Future Electronics | Current Transformer 1300 500VDC 5.73Ohm/8.59Ohm Prim. DCR 10000mA Through Hole RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
000000000002174685
|
Sager | Current Transformers TRANSFORMER 300 TURNS PRIMARY Min Qty: 1 | 0 |
|
$1.3300 / $1.4900 | Buy Now |