Part Details for 563601 (ALTERNATE: MBJYG6-100-6) by nVent ERIFLEX
Overview of 563601 (ALTERNATE: MBJYG6-100-6) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 563601 (ALTERNATE: MBJYG6-100-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71533177
|
RS | Grounding Braid, 40A, 3.94 x 0.43 in, Copper, Insulated, MBJYG Series | nVent ERIFLEX 563601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 18 |
|
$3.4300 | Buy Now |