Part Details for 5636AK by APEM Inc
Overview of 5636AK by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5636AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0848
|
Newark | Toggle Sw, Spdt, 6A, 125V, Panel, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:5000 Series, Contact Current Max:4A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 5636AK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$14.5100 / $19.6000 | Buy Now |
DISTI #
642-5636AK
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 10.5mm On-On RoHS: Compliant | 14 |
|
$13.2800 / $17.8100 | Buy Now |
DISTI #
70428613
|
RS | Toggle Switch SP On-On, 6 A@ 125 V ac, Panel Mount | APEM Components 5636AK RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0100 | RFQ |
|
Onlinecomponents.com | SPDT Toggle Switch with Panel Mounting , Current: 6A(AC)/6A(DC), Voltage: 125 VAC/30 VDC RoHS: Compliant |
22 In Stock |
|
$13.7200 / $24.4700 | Buy Now |
DISTI #
51543903
|
Verical | Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 20 |
|
$31.5335 | Buy Now |
DISTI #
10G818
|
Bürklin Elektronik | Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5636AK Min Qty: 1 | 98 |
|
$8.1069 / $10.8990 | Buy Now |
DISTI #
3217975
|
element14 Asia-Pacific | TOGGLE SW, SPDT, 6A, 125V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$18.1190 / $18.2076 | Buy Now |
DISTI #
3217975
|
Farnell | TOGGLE SW, SPDT, 6A, 125V, PANEL RoHS: Compliant Min Qty: 50 Lead time: 28 Weeks, 5 Days Container: Each | 4 |
|
$15.2620 / $16.9034 | Buy Now |
|
Master Electronics | SPDT Toggle Switch with Panel Mounting , Current: 6A(AC)/6A(DC), Voltage: 125 VAC/30 VDC RoHS: Compliant |
22 In Stock |
|
$13.7200 / $24.4700 | Buy Now |