Part Details for 564-0300-331F by Dialight
Overview of 564-0300-331F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564-0300-331F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3695
|
Newark | Cbi 3Mm Tri Level 5V Y-Y-R Rohs Compliant: Yes |Dialight 564-0300-331F Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.1300 | Buy Now |
DISTI #
87M6792
|
Newark | Cbi 3Mm Tri Level 5V Y-Y-R Rohs Compliant: Yes |Dialight 564-0300-331F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
645-564-0300-331F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V RoHS: Compliant | 0 |
|
$1.6100 / $2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 385 Package Multiple: 5 Container: Bag | 0Bag |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Bi-Color Red/Yellow/Yellow 635nm/583nm/583nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.8000 / $2.6100 | Buy Now |
DISTI #
564-0300-331F
|
TTI | LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 410 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.8400 | Buy Now |
DISTI #
Dialight Corp. 564-0300-331F
|
PEI Genesis | CBI 3MM TRI LEVEL 5V Y-Y-R | 0 |
|
Buy Now | |
DISTI #
000000000001271678
|
Sager | LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V Min Qty: 385 | 0 |
|
$1.8000 / $1.9400 | Buy Now |
Part Details for 564-0300-331F
564-0300-331F CAD Models
564-0300-331F Part Data Attributes
|
564-0300-331F
Dialight
Buy Now
|
Compare Parts:
564-0300-331F
Dialight
|
Samacsys Manufacturer | Dialight |