Part Details for 564-2210-113F by Dialight
Overview of 564-2210-113F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564-2210-113F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6908
|
Newark | 3 M M Trilevel Bklit, R, r,y Rohs Compliant: Yes |Dialight 564-2210-113F Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
33M4396
|
Newark | 3 M M Trilevel Bklit, R, r,y/Bag Rohs Compliant: Yes |Dialight 564-2210-113F Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1900 | Buy Now |
DISTI #
645-564-2210-113F
|
Mouser Electronics | LED Circuit Board Indicators 3MM TRILEVEL BKLIT RoHS: Compliant | 0 |
|
$1.9100 / $3.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Red/Red/Yellow 635nm/635nm/585nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.7500 / $2.6600 | Buy Now |
|
Quest Components | 196 |
|
$2.5012 / $4.0560 | Buy Now | |
DISTI #
564-2210-113F
|
TTI | LED Circuit Board Indicators 3MM TRILEVEL BKLIT RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.9100 / $2.0300 | Buy Now |
DISTI #
Dialight Corp. 564-2210-113F
|
PEI Genesis | 3 M M TRILEVEL BKLIT RRY | 0 |
|
Buy Now | |
DISTI #
000000000002225603
|
Sager | LED Circuit Board Indicators 3MM TRILEVEL BKLIT Min Qty: 375 | 0 |
|
$1.8500 / $1.9900 | Buy Now |