Part Details for 5640B2201 NC005 by Alpha Wire
Overview of 5640B2201 NC005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5640B2201 NC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8889
|
Newark | Shielded Multiconductor Triad Cable, 3 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 5640B2201 NC005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$100.9700 / $119.5300 | Buy Now |
DISTI #
5640B2201NC005-ND
|
DigiKey | CABLE 3COND 22AWG SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
17 In Stock |
|
$92.2770 / $107.9400 | Buy Now |
DISTI #
602-5640B2201-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1TR FOIL SHLD 100FT SPOOL NO COLR RoHS: Compliant | 21 |
|
$92.2700 / $107.9400 | Buy Now |
DISTI #
71269500
|
RS | Multiconductor Cable, 22 AWG, 1 Triad, Foil Shield, PVC Insulated, Black | Alpha Wire 5640B2201 NC005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$97.1500 / $107.9400 | Buy Now |
Part Details for 5640B2201 NC005
5640B2201 NC005 CAD Models
5640B2201 NC005 Part Data Attributes
|
5640B2201 NC005
Alpha Wire
Buy Now
|
Compare Parts:
5640B2201 NC005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |