Part Details for 564300 (ALTERNATE: PBC250X300) by nVent ERIFLEX
Overview of 564300 (ALTERNATE: PBC250X300) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564300 (ALTERNATE: PBC250X300)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71983388
|
RS | Braided Power Shunt, 493.38 kcmil, 11.8in | nVent ERIFLEX 564300 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$373.0200 | RFQ |