Part Details for 5646428-1 by TE Connectivity
Overview of 5646428-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5646428-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4971
|
Newark | Z-Pack 2Mm Hm Type D L/Sheild |Amp Te Connectivity 5646428-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.4100 | Buy Now |
DISTI #
42K7328
|
Newark | Z-Pack 2Mm Hm, type D, l/Sheild Rohs Compliant: Yes |Amp Te Connectivity 5646428-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.3300 | Buy Now |
DISTI #
5646428-1-ND
|
DigiKey | CONN SHIELD RCPT 8ROW D 2MM HM Min Qty: 400 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2683 | Buy Now |
DISTI #
5646428-1
|
Avnet Americas | Connector Accessories Shield Phosphor Bronze Tin - Bulk (Alt: 5646428-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$2.9333 / $3.5300 | Buy Now |
DISTI #
571-5646428-1
|
Mouser Electronics | Hard Metric Connectors SHIELD RCPT 8ROW D 2MM HM RoHS: Compliant | 0 |
|
$3.5700 / $3.9600 | Order Now |
DISTI #
72136041
|
RS | Connector, Z-Pack 2MM, Hm, Type D, L/Sheild | TE Connectivity 5646428-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$2.9300 | Buy Now |
DISTI #
AMP5646428-1
|
Heilind Electronics | Z-PACK 2MM HM,TYPE D,L/SHEILD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Z-PACK 2MM HM,TYPE D,L/SHEILD RoHS: Compliant | 0 |
|
$3.4100 / $4.9700 | Buy Now |
DISTI #
5646428-1
|
Avnet Americas | Connector Accessories Shield Phosphor Bronze Tin - Bulk (Alt: 5646428-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$2.9333 / $3.5300 | Buy Now |