-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7748
|
Newark | Card Edge Conn, Header, 169Pos, 7Row, Product Range:Z-Pack Series, No. Of Contacts:169Contacts, Card Edge/Backplane Connector Type:Backplane, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Rohs Compliant: Yes |Te Connectivity 5646529-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$15.4000 / $19.9100 | Buy Now |
DISTI #
A97813-ND
|
DigiKey | CONN HEADER 169POS 2MM PRESS-FIT Min Qty: 1 Lead time: 4 Weeks Container: Tube |
794 In Stock |
|
$12.7122 / $17.9500 | Buy Now |
DISTI #
5646529-1
|
Avnet Americas | Conn Hard Metric M 169 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5646529-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Tube | 300 Factory Stock |
|
$9.3604 / $11.2643 | Buy Now |
DISTI #
571-5646529-1
|
Mouser Electronics | Hard Metric Connectors HM HDR AB169P VRT B-PLANE RoHS: Compliant | 132 |
|
$12.8000 / $19.6200 | Buy Now |
DISTI #
72135570
|
RS | Connector, Z-Pack 2MM, Hm Type A/B 169P | TE Connectivity 5646529-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5800 | RFQ |
|
Future Electronics | Z-PACK 2MM HM TYPE A/B 169P RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tube | 0Tube |
|
$10.8900 | Buy Now |
DISTI #
AMP5646529-1
|
Heilind Electronics | Z-PACK 2MM HM TYPE A/B 169P | Americas - 0 in Stock |
|
$10.3597 / $13.8130 | Buy Now |
|
Onlinecomponents.com | Z-PACK 2MM HM TYPE A/B 169P RoHS: Compliant |
23 In Stock |
|
$8.2100 / $14.3600 | Buy Now |
DISTI #
5646529-1
|
Avnet Americas | Conn Hard Metric M 169 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5646529-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Tube | 300 Factory Stock |
|
$9.3604 / $11.2643 | Buy Now |
DISTI #
5646529-1
|
Avnet Americas | Conn Hard Metric M 169 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5646529-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Tube | 300 Factory Stock |
|
$9.3604 / $11.2643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5646529-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646529-1
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 169 | |
Withdrawl Force-Min | .14734 N |