-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK 2MM HM TYPE A/B 125P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2917
|
Newark | Z-Pack 2Mm Hm Type A/B 169P |Amp Te Connectivity 5646731-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $7.5800 | Buy Now |
DISTI #
82Y7751
|
Newark | Card Edge Conn, Header, 125Pos, 5Row, Product Range:Z-Pack Series, No. Of Contacts:125Contacts, Card Edge/Backplane Connector Type:Backplane, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Rohs Compliant: Yes |Amp Te Connectivity 5646731-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4200 / $12.9000 | Buy Now |
DISTI #
A139220-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 1 Lead time: 9 Weeks Container: Tube |
177 In Stock |
|
$7.1894 / $10.7300 | Buy Now |
DISTI #
5646731-1
|
Avnet Americas | Conn Hard Metric M 125 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5646731-1) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$5.9996 / $7.2199 | Buy Now |
DISTI #
571-5646731-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK 2MM HM TYPE A/B 125P RoHS: Compliant | 167 |
|
$6.8200 / $11.2900 | Buy Now |
DISTI #
72135295
|
RS | Connector, Z-Pack 2MM, Hm Type A/B 125P | TE Connectivity 5646731-1 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 | RFQ |
|
Future Electronics | Z-PACK 2MM HM TYPE A/B 125P RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$7.2200 | Buy Now |
DISTI #
AMP5646731-1
|
Heilind Electronics | Z-PACK 2MM HM TYPE A/B 125P | Americas - 0 in Stock |
|
$6.1131 / $7.5889 | Buy Now |
|
Onlinecomponents.com | Z-PACK 2MM HM TYPE A/B 125P RoHS: Compliant | 0 |
|
$6.3000 / $13.1600 | Buy Now |
DISTI #
AMP5646731-1
|
Interstate Connecting Components | Z-PACK 2MM HM TYPE A/B 125P | 0 |
|
$6.1131 / $7.5889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5646731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646731-1
TE Connectivity
Z-PACK 2MM HM TYPE A/B 125P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5646731-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646731-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223623 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle | ERNI | 5646731-1 vs 223623 |
1-100785-9 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | TE Connectivity | 5646731-1 vs 1-100785-9 |
5100141-4 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5646731-1 vs 5100141-4 |
5646990-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5646731-1 vs 5646990-1 |
5352272-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5646731-1 vs 5352272-1 |
1-352272-1 | Z-PACK/B RAMH.125P | TE Connectivity | 5646731-1 vs 1-352272-1 |