-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564853-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 12 (Alt: 564853-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 | 0 |
|
$76.1690 / $91.6610 | Buy Now |
DISTI #
RYCTXR18AB00C2012AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00C2012AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR18AB00C2012AI | 0 |
|
$78.1200 / $213.9800 | Buy Now |
DISTI #
564853-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 12 (Alt: 564853-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 | 0 |
|
$76.1690 / $91.6610 | Buy Now |
DISTI #
564853-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 12 (Alt: 564853-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 | 0 |
|
$76.1690 / $91.6610 | Buy Now |
DISTI #
RYCTXR18AB00C2012AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00C2012AI | 0 |
|
Buy Now | |
DISTI #
000000000005140152
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00C2012AI Min Qty: 1 | 0 |
|
$50.7300 / $104.2800 | Buy Now |
|
Master Electronics | TXR18AB00C2012AI | 0 |
|
$78.1200 / $213.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564853-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
564853-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.06 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |