Part Details for 564R2DF0D25 by Vishay Cera-Mite
Overview of 564R2DF0D25 by Vishay Cera-Mite
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for 564R2DF0D25
564R2DF0D25 CAD Models
564R2DF0D25 Part Data Attributes:
|
564R2DF0D25
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
564R2DF0D25
Vishay Cera-Mite
CAPACITOR, CERAMIC, 2000 V, N2800, 0.0025 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6817 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Capacitance | 0.0025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 17.3 mm | |
Manufacturer Series | 564R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | 564R (1-3KV) | |
Size Code | 6817 | |
Surface Mount | NO | |
Temperature Characteristics Code | N2800 | |
Temperature Coefficient | -2800ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |