Part Details for 564R30TSD10 by Vishay Cera-Mite
Overview of 564R30TSD10 by Vishay Cera-Mite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564R30TSD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564R30TSD10-ND
|
DigiKey | CAP CER 1000PF 3KV X7R RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1489 In Stock |
|
$0.5798 / $1.6300 | Buy Now |
DISTI #
70079383
|
RS | 1nF 3 kV dc Ceramic Single Layer Capacitor, X7R Dielectric Radial 564R Series | Vishay Specialty Capacitors 564R30TSD10 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.1100 / $1.4800 | Buy Now |
Part Details for 564R30TSD10
564R30TSD10 CAD Models
564R30TSD10 Part Data Attributes:
|
564R30TSD10
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
564R30TSD10
Vishay Cera-Mite
CAPACITOR, CERAMIC, 3000 V, X7R, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4017 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |