-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4518
|
Newark | Socket, Din41612, R/A, R, 96Way, Product Range:-, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, No.rohs Compliant: Yes |Amp Te Connectivity 5650461-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$6.3900 / $8.5700 | Buy Now |
DISTI #
71M0792
|
Newark | Din 41612 Pcb Connector Receptacle 96 Way, Product Range:-, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400Rohs Compliant: Yes |Amp Te Connectivity 5650461-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $8.7100 | Buy Now |
DISTI #
A32863-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
238 In Stock |
|
$4.9211 / $7.6100 | Buy Now |
DISTI #
5650461-5
|
Avnet Americas | Conn DIN 41612 SKT 96 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5650461-5) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Tray | 1215 |
|
$4.0776 / $4.9070 | Buy Now |
DISTI #
571-5650461-5
|
Mouser Electronics | DIN 41612 Connectors Type R Receptacle 96 Position RoHS: Compliant | 470 |
|
$4.9200 / $7.6100 | Buy Now |
|
Future Electronics | Type R 96 Position 2.54mm Receptacle Right Angle Through Hole Eurocard Connector RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 28 Container: Tray | 0Tray |
|
$4.1200 / $4.8000 | Buy Now |
|
Future Electronics | Type R 96 Position 2.54mm Receptacle Right Angle Through Hole Eurocard Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$4.1200 / $4.8000 | Buy Now |
DISTI #
AMP5650461-5
|
Heilind Electronics | ASSY,RECEPTACLE,EUROCARD,TYPE | Americas - 0 in Stock |
|
$4.8773 / $5.1577 | Buy Now |
|
Onlinecomponents.com | ASSY,RECEPTACLE,EUROCARD,TYPE RoHS: Compliant | Alternative Product Available |
|
$4.7500 / $5.3500 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650461-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650461-5
TE Connectivity
96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.413 inch | |
Body Depth | 0.7 inch | |
Body Length | 3.696 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5650461-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650461-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1104335 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5650461-5 vs 1104335 |