-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9109
|
Newark | Assy, pin, eurocard, type R/2,lead-Free,48 |Amp Te Connectivity 5650479-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.3400 | Buy Now |
DISTI #
93K4520
|
Newark | Connector, Din 41612, Plug, 48P, 3Row, Product Range:Eurocard Series, No. Of Contacts:48Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5650479-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.3800 | Buy Now |
DISTI #
A32303-ND
|
DigiKey | CONN DIN PLUG 48POS PCB GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
597 In Stock |
|
$3.0642 / $4.7000 | Buy Now |
DISTI #
5650479-5
|
Avnet Americas | Conn DIN 41612 PIN 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5650479-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5211 / $3.0339 | Buy Now |
DISTI #
571-5650479-5
|
Mouser Electronics | DIN 41612 Connectors PLUG 48P VERT TYPE R RoHS: Compliant | 0 |
|
$3.0300 / $4.7000 | Order Now |
|
Future Electronics | 48 Position 0.1 inch Pitch Straight Type R Eurocard Plug Through Hole RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tray | 0Tray |
|
$2.5200 / $2.7700 | Buy Now |
|
Future Electronics | 48 Position 0.1 inch Pitch Straight Type R Eurocard Plug Through Hole RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$2.5200 / $2.6700 | Buy Now |
|
Future Electronics | 48 Position 0.1 inch Pitch Straight Type R Eurocard Plug Through Hole RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tray | 0Tray |
|
$2.5200 / $2.7700 | Buy Now |
DISTI #
AMP5650479-5
|
Heilind Electronics | ASSYPINEUROCARDTYPE R/2LEAD-FREE48 | Americas - 0 in Stock |
|
$2.3536 / $2.5266 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48 RoHS: Compliant |
510 In Stock 750 On Order |
|
$2.4500 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650479-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650479-5
TE Connectivity
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.437 inch | |
Body Depth | 0.45 inch | |
Body Length | 2.14 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5650479-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650479-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPIG48U30PB-12 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 5650479-5 vs RPIG48U30PB-12 |
92375-304-01 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 5650479-5 vs 92375-304-01 |
8609.348.79.94.768.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 5650479-5 vs 8609.348.79.94.768.000.E1 |
8609.348.79.93.758.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 5650479-5 vs 8609.348.79.93.758.000.E1 |
8609.348.76.93.745.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 5650479-5 vs 8609.348.76.93.745.000.E1 |
8609.348.78.93.748.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 5650479-5 vs 8609.348.78.93.748.000.E1 |
8609.348.79.93.758.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 5650479-5 vs 8609.348.79.93.758.000.E1 |
8609.348.18.25.768.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Latch, Receptacle, | Amphenol Communications Solutions | 5650479-5 vs 8609.348.18.25.768.000.E1 |
8609.348.76.93.755.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 5650479-5 vs 8609.348.76.93.755.000.E1 |
8609.348.18.14.748.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Latch, Receptacle | Amphenol FCi | 5650479-5 vs 8609.348.18.14.748.000.E1 |