-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,EUROCARD,TYPE R,LEAD-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7354
|
Newark | Din 41612 Pcb Connector, Plug, 96 Way, Product Range:-, No. Of Contacts:96Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5650889-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$1.0900 | Buy Now |
DISTI #
A32857-ND
|
DigiKey | CONN DIN PLUG 96POS PCB GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4104 In Stock |
|
$4.2847 / $6.5800 | Buy Now |
DISTI #
5650889-5
|
Avnet Americas | Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 5650889-5) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 30 |
|
$3.5253 / $4.2423 | Buy Now |
DISTI #
42K7354
|
Avnet Americas | Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 42K7354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 27 Partner Stock |
|
$5.6400 / $7.4700 | Buy Now |
DISTI #
571-5650889-5
|
Mouser Electronics | DIN 41612 Connectors PLUG 96P VERT TYPE R RoHS: Compliant | 625 |
|
$4.2900 / $6.3800 | Buy Now |
DISTI #
V99:2348_11637239
|
Arrow Electronics | Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1831 | Americas - 2 |
|
$0.6929 / $2.7396 | Buy Now |
|
Future Electronics | 96 Position 2.54 mm Plug Vertical Through Hole Eurocard Type R Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.7700 / $3.9400 | Buy Now |
|
Future Electronics | 96 Position 2.54 mm Plug Vertical Through Hole Eurocard Type R Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.7700 / $3.9400 | Buy Now |
|
Future Electronics | 96 Position 2.54 mm Plug Vertical Through Hole Eurocard Type R Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.7700 / $3.9400 | Buy Now |
DISTI #
AMP5650889-5
|
Heilind Electronics | ASSYPINEUROCARDTYPE RLEAD- | Americas - 0 in Stock |
|
$4.2167 / $4.4590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650889-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650889-5
TE Connectivity
ASSY,PIN,EUROCARD,TYPE R,LEAD-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612, ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.437 inch | |
Body Depth | 0.45 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,B,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5650889-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650889-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70071-420 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 5650889-5 vs 70071-420 |
70070-820 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 5650889-5 vs 70070-820 |
70070-420 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 5650889-5 vs 70070-420 |
1-536067-4 | 096 EURO TYPE R PIN AP ASSY | TE Connectivity | 5650889-5 vs 1-536067-4 |
70071-120 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 5650889-5 vs 70071-120 |
70071-810 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 5650889-5 vs 70071-810 |
536067-5 | 096 EURO TYP R PIN AP MFBL ASY | TE Connectivity | 5650889-5 vs 536067-5 |
70070-220 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 5650889-5 vs 70070-220 |
70071-520 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 5650889-5 vs 70071-520 |
70070-720 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 5650889-5 vs 70070-720 |