Part Details for 5656S by ebm-papst
Overview of 5656S by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5656S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9877
|
Newark | Axial Fan, 138Mm, 230Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:135Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:138.3Cfm, Noise Rating:46Dba, Power Rating:30W, Rated Speed:2700Rpm Rohs Compliant: Yes |Ebm-Papst 5656S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$86.2800 / $107.8500 | Buy Now |
DISTI #
381-1096-ND
|
DigiKey | FAN AXIAL 135X38MM 230VAC TERM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
62 In Stock |
|
$79.2486 / $97.8200 | Buy Now |
DISTI #
5656S
|
Avnet Americas | AC Fan Ball Bearing 230V 30W 50Hz 2700RPM 138.3CFM 46dB Flange Mount - Bulk (Alt: 5656S) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5680 / $100.0769 | Buy Now |
DISTI #
5912-5656S
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 135x135x38mm, 230VAC, 138CFM, 30W, 46dBA, 2700RPM, Ball, IP20 RoHS: Compliant | 39 |
|
$79.2400 / $97.8200 | Buy Now |
DISTI #
70104790
|
RS | AC Fan, 230V, 135x135x 38mm, 138.3CFM, 30W, 46dBA, 2700RPM, Terminals | ebm-papst 5656S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2330 |
|
$80.6800 / $100.8500 | Buy Now |
|
Onlinecomponents.com | AC Fans AC Tubeaxial Fan, 135x135x38mm, 230VAC, 138.3CFM, 30W, 46dBA, 2700RPM, Ball Bearing RoHS: Compliant |
175 In Stock |
|
$78.3000 / $98.0700 | Buy Now |
DISTI #
5656S
|
TME | Fan: AC, axial, 230VAC, 135x135x38mm, 235m3/h, 46dBA, ball bearing Min Qty: 1 | 16 |
|
$102.5300 / $128.0300 | Buy Now |
DISTI #
000000000000027228
|
Sager | AC Fans Tubeaxial Fan, 135x135x38mm, 230VAC, 138.3CFM, 30W, 46dBA, 2700RPM, Ball Bearing Min Qty: 1 | 507 |
|
$80.6600 / $98.5600 | Buy Now |
|
Master Electronics | AC Fans AC Tubeaxial Fan, 135x135x38mm, 230VAC, 138.3CFM, 30W, 46dBA, 2700RPM, Ball Bearing RoHS: Compliant |
175 In Stock |
|
$78.3000 / $98.0700 | Buy Now |
|
Neutron USA | AC Fans 135x38mm 230VAC 2700RPM 46dBA | 50 |
|
$211.9300 | Buy Now |
Part Details for 5656S
5656S CAD Models
5656S Part Data Attributes:
|
5656S
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
5656S
ebm-papst
AC Fan, Tubeaxial Construction, 230V, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: VDE | |
Airflow | 138.3 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | METAL | |
Construction | TUBEAXIAL | |
Height | 135 mm | |
Length | 135 mm | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Rated Power | 30 W | |
Rated Voltage | 230 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 802.85 g | |
Width | 38 mm |