-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8645
|
Newark | Mini Usb Conn, 2.0 Type Ab, Rcpt, 5Pos, Usb Connector Type:Mini Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:56579 Series Rohs Compliant: Yes |Molex 56579-0576 (Alternate Part Number: 822348392223 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2993 |
|
$1.6000 / $1.8900 | Buy Now |
DISTI #
67X4910
|
Newark | Usb Conn, 2.0, Mini Usb Type Ab, Rcpt, Usb Connector Type:Mini Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: Yes |Molex 56579-0576 (Alternate Part Number: 822348392223 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$1.5500 / $1.6600 | Buy Now |
DISTI #
26AC8322
|
Newark | Mini Ab Ra Rec Gray Smt Smt Rohs Compliant: Yes |Molex 56579-0576 (Alternate Part Number: 822348392223 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $1.7200 | Buy Now |
DISTI #
0565790576
|
Avnet Americas | Conn Mini USB Type AB Receptacle 5 POS 0.8mm RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 0565790576) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0714 / $1.1813 | Buy Now |
DISTI #
37AJ8645
|
Avnet Americas | Conn Mini USB Type AB Receptacle 5 POS 0.8mm RA SMD 1 Port Emboss T/R - Product that comes on tape, but is not reeled (Alt: 37AJ8645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Ammo Pack | 2993 Partner Stock |
|
$2.0000 / $2.9000 | Buy Now |
DISTI #
538-56579-0576
|
Mouser Electronics | USB Connectors USB Mini-AB Recept On-The-Go Rt.Angle RoHS: Compliant | 533 |
|
$1.3100 / $2.5400 | Buy Now |
DISTI #
MOL56579-0576.P
|
Heilind Electronics | CUT TAPE USB SERIESMINIAB RECHSGAS | Americas - 71 in Stock |
|
$1.2115 / $1.5315 | Buy Now |
|
Onlinecomponents.com | Conn USB Type A/B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant |
6089 Partner Stock |
|
$1.1300 / $1.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1954 |
|
$0.5940 / $1.8000 | Buy Now |
|
Bristol Electronics | 1411 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56579-0576
Molex
Buy Now
Datasheet
|
Compare Parts:
56579-0576
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.156 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |