Part Details for 565AAA1000M00BBG by Skyworks Solutions Inc
Overview of 565AAA1000M00BBG by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 565AAA1000M00BBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565AAA1000M00BBG-ND
|
DigiKey | XTAL OSC VCXO 1.0000GHZ SMD Min Qty: 1 Lead time: 52 Weeks Container: Strip |
33 In Stock |
|
$29.8200 | Buy Now |
Part Details for 565AAA1000M00BBG
565AAA1000M00BBG CAD Models
565AAA1000M00BBG Part Data Attributes:
|
565AAA1000M00BBG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
565AAA1000M00BBG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 1000MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |