565CAA10M0000ABGR
Description: CMOS Output Clock Oscillator,

Overview of 565CAA10M0000ABGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 565CAA10M0000ABGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 565CAA10M0000ABGR by Silicon Laboratories Inc

565CAA10M0000ABGR
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR
Control Voltage-Max
2.97 V
Control Voltage-Min
0.33 V
Fall Time-Max
1.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
20 ppm
Frequency Stability
20%
JESD-609 Code
e4
Linearity
1.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
7.0mm x 5.0mm x 1.43mm
Rise Time-Max
1.5 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 565CAA10M0000ABGR
    Silicon Laboratories Inc
    CMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 565CAA10M0000ABGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 565CAA10M0000ABGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 565CAA10M0000ABGR would you like to use for your alert(s)?
  • Please alert me when 565CAA10M0000ABGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 565CAA10M0000ABGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 565CAA10M0000ABGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 565CAA10M0000ABGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 565CAA10M0000ABGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 565CAA10M0000ABGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: