-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5396
|
Newark | 565R20Gap10 E3 |Vishay 565R20GAP10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1419 |
|
$4.1200 / $5.7600 | Buy Now |
DISTI #
69AH5008
|
Newark | Disc Capacitor, 0.1Uf, 2Kv, Y5V, Radial Rohs Compliant: Yes |Vishay 565R20GAP10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $5.9000 | Buy Now |
DISTI #
96AC6784
|
Newark | 565R20Gap10 E3 Rohs Compliant: Yes |Vishay 565R20GAP10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.0100 | Buy Now |
DISTI #
565R20GAP10
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.1 uF, 2 kV, ± 20%, Y5V, 9.5 mm, PC Pin - Bulk (Alt: 565R20GAP10) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8643 / $4.3287 | Buy Now |
DISTI #
75Y5396
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.1 uF, 2 kV, ± 20%, Y5V, 9.5 mm, PC Pin - Bulk (Alt: 75Y5396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 1419 Partner Stock |
|
$4.7100 / $5.7200 | Buy Now |
DISTI #
75-565R20GAP10
|
Mouser Electronics | Ceramic Disc Capacitors 0.1uF 2Kvolts 20% RoHS: Compliant | 5626 |
|
$3.1800 / $5.6700 | Buy Now |
|
Future Electronics | 565R Series Ø24.1x6.1mm 10 nF 2 kV ±20% Y5V Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 900Bag |
|
$3.2800 / $3.4900 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
DISTI #
565R20GAP10
|
TTI | Ceramic Disc Capacitors 0.1uF 2Kvolts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 136770 In Stock |
|
$3.7300 / $4.2100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
565R20GAP10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
565R20GAP10
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 25.8 mm | |
JESD-609 Code | e3 | |
Length | 24.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |