Part Details for 56604-303ALF by Amphenol Communications Solutions
Overview of 56604-303ALF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56604-303ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4174
|
Newark | Dx Vcc Dr 100 Dp Smt |Amphenol Communications Solutions 56604-303ALF Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 1950 |
|
$1.7000 / $1.8900 | Buy Now |
DISTI #
2266-56604-303ALF-ND
|
DigiKey | DX VCC DR 100 DP SMT Min Qty: 650 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1950 In Stock |
|
$1.1900 / $1.2200 | Buy Now |
DISTI #
609-56604-303ALFTR-ND
|
DigiKey | DX VCC DR 100 DP SMT Min Qty: 650 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 650 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Dubox Board to Board Connector - Female Socket - 28 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Surface Mount - Gray. |
1950 Partner Stock |
|
$1.1800 / $1.2000 | Buy Now |
DISTI #
CONN1797
|
Rutronik | 22P BTB REC DR SMT RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel |
Stock DE - 2600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1300 / $1.2000 | Buy Now |
|
Master Electronics | Dubox Board to Board Connector - Female Socket - 28 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Surface Mount - Gray. |
1950 Partner Stock |
|
$1.1800 / $1.2000 | Buy Now |