Part Details for 567-0133-004F by Dialight
Overview of 567-0133-004F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for 567-0133-004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3851
|
Newark | Multi-Element Led Light Source, yellow, vert. Rectangular Rohs Compliant: Yes |Dialight 567-0133-004F Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.8600 | Buy Now |
DISTI #
645-567-0133-004F
|
Mouser Electronics | LED Circuit Board Indicators RECTANGULAR CBI RoHS: Compliant | 0 |
|
$3.6400 / $3.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 5 Container: Bag | 0Bag |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Yellow 585nm 16-Pin Bulk RoHS: Compliant | 0 |
|
$3.7000 / $5.4000 | Buy Now |
DISTI #
567-0133-004F
|
TTI | LED Circuit Board Indicators RECTANGULAR CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.3800 / $3.8100 | Buy Now |
DISTI #
000000000001271831
|
Sager | LED Circuit Board Indicators RECTANGULAR CBI Min Qty: 190 | 0 |
|
$3.7100 / $3.9800 | Buy Now |
Part Details for 567-0133-004F
567-0133-004F CAD Models
567-0133-004F Part Data Attributes:
|
567-0133-004F
Dialight
Buy Now
Datasheet
|
Compare Parts:
567-0133-004F
Dialight
Single Color LED Array, Yellow, 4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 3.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.52 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 104 deg |
Alternate Parts for 567-0133-004F
This table gives cross-reference parts and alternative options found for 567-0133-004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 567-0133-004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
567-0133-004 | Single Color LED Array, Yellow, 4mm | Dialight | 567-0133-004F vs 567-0133-004 |
567-0133F | Single Color LED Array, Yellow, 4mm, | Dialight | 567-0133-004F vs 567-0133F |