Part Details for 568-0004-822F by Dialight
Overview of 568-0004-822F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 568-0004-822F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M7076
|
Newark | 3Mm Quad Multi Level Cbi Rohs Compliant: Yes |Dialight 568-0004-822F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$2.6600 | Buy Now |
DISTI #
30K3901
|
Newark | 3Mm Quad Multi Level Cbi Rohs Compliant: Yes |Dialight 568-0004-822F Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.5100 | Buy Now |
DISTI #
2266-568-0004-822F-ND
|
DigiKey | LED CBI 3MM QUAD LEVEL Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
250 In Stock |
|
$2.7700 / $3.5000 | Buy Now |
DISTI #
645-568-0004-822F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$2.2300 / $2.4000 | Order Now |
DISTI #
V99:2348_06688089
|
Arrow Electronics | LED Quad-Level Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1649 | Americas - 400 |
|
$0.8282 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$2.1600 / $3.2700 | Buy Now |
DISTI #
568-0004-822F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.0700 / $2.1600 | Buy Now |
DISTI #
Dialight Corp. 568-0004-822F
|
PEI Genesis | 3MM QUAD MULTI LEVEL CBI | 250 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
250 Partner Stock |
|
$2.1600 / $3.2700 | Buy Now |
Part Details for 568-0004-822F
568-0004-822F CAD Models
568-0004-822F Part Data Attributes
|
568-0004-822F
Dialight
Buy Now
|
Compare Parts:
568-0004-822F
Dialight
|
Samacsys Manufacturer | Dialight |