Part Details for 568-001-000-100 by EDAC Inc
Overview of 568-001-000-100 by EDAC Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 568-001-000-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4422
|
Newark | Connector, Housing, Plug, 1 Position, 12A, Product Range:568 Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:570 Series Pin Crimp Contacts, No. Of Rows:1 Rohs Compliant: Yes |Edac 568-001-000-100 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.6400 | Buy Now |
DISTI #
151-1173-ND
|
DigiKey | CONN PLUG HSG 1POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$1.2867 / $2.4800 | Buy Now |
DISTI #
587-568-001-000-100
|
Mouser Electronics | Pin & Socket Connectors 1P Plug Waterproof RoHS: Compliant | 432 |
|
$1.3100 / $2.5400 | Buy Now |
|
Future Electronics | Male Waterproof Housing 1 POS 12A Black RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.3600 / $1.5400 | Buy Now |
|
Future Electronics | Male Waterproof Housing 1 POS 12A Black RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.3600 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant |
794 In Stock |
|
$1.3400 / $2.7700 | Buy Now |
|
Master Electronics | Waterproof Inline Connector RoHS: Compliant |
794 In Stock |
|
$1.3400 / $2.7700 | Buy Now |
Part Details for 568-001-000-100
568-001-000-100 CAD Models
568-001-000-100 Part Data Attributes
|
568-001-000-100
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
568-001-000-100
EDAC Inc
CONN PLUG 1POS WATERPROOF 15AMP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | RECTANGULAR POWER CONNECTOR |