Part Details for 568-0012-801F by Dialight
Overview of 568-0012-801F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 568-0012-801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3962
|
Newark | 3Mm Backlight Quad Rohs Compliant: Yes |Dialight 568-0012-801F RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $11.9700 | Buy Now |
DISTI #
645-568-0012-801F
|
Mouser Electronics | LED Circuit Board Indicators Backlight Quad RoHS: Compliant | 0 |
|
$10.5500 / $11.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 143 Package Multiple: 143 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$10.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8300 / $20.5900 | Buy Now |
DISTI #
568-0012-801F
|
TTI | LED Circuit Board Indicators Backlight Quad RoHS: Compliant pbFree: Pb-Free Min Qty: 143 Package Multiple: 143 Container: Bulk | Americas - 0 |
|
$10.8600 | Buy Now |
DISTI #
000000000001271942
|
Sager | LED Circuit Board Indicators Backlight Quad Min Qty: 143 | 0 |
|
$10.9500 / $11.4100 | Buy Now |