Part Details for 568-0201-330F by Dialight
Overview of 568-0201-330F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 568-0201-330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M7392
|
Newark | 3Mm Quad Level Cbi R-Y-Y-X Rohs Compliant: Yes |Dialight 568-0201-330F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2744 |
|
$1.4200 | Buy Now |
DISTI #
30K4143
|
Newark | 3Mm Quad Level Cbi R-Y-Y-X Rohs Compliant: Yes |Dialight 568-0201-330F Min Qty: 655 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.2300 | Buy Now |
DISTI #
2266-568-0201-330F-ND
|
DigiKey | LED CBI 3MM QUAD LEVEL R/Y/X Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2744 In Stock |
|
$1.0700 / $1.1700 | Buy Now |
DISTI #
645-568-0201-330F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$0.9810 / $1.1800 | Order Now |
|
Future Electronics | 568 Series Red/Yellow/Yellow/Blank 3 mm 1.6 mcd Tinted/Diffused 60° 2.2/2.4V LED RoHS: Compliant pbFree: Yes Min Qty: 655 Package Multiple: 5 Container: Bag | 0Bag |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Red/Yellow/Yellow 635nm/585nm/585nm 8-Pin Bulk RoHS: Compliant |
2744 Partner Stock |
|
$1.0200 / $1.5400 | Buy Now |
DISTI #
568-0201-330F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$0.9600 / $1.0100 | Buy Now |
DISTI #
Dialight Corp. 568-0201-330F
|
PEI Genesis | 3MM QUAD LEVEL CBI R-Y-Y-X | 2744 |
|
Buy Now | |
DISTI #
000000000001272107
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 655 | 0 |
|
$1.0500 / $1.1200 | Buy Now |
|
Master Electronics | LED Quad-Level Uni-Color Red/Yellow/Yellow 635nm/585nm/585nm 8-Pin Bulk RoHS: Compliant |
2744 Partner Stock |
|
$1.0200 / $1.5400 | Buy Now |
Part Details for 568-0201-330F
568-0201-330F CAD Models
568-0201-330F Part Data Attributes
|
568-0201-330F
Dialight
Buy Now
|
Compare Parts:
568-0201-330F
Dialight
|
Samacsys Manufacturer | Dialight |