Part Details for 568003B00000G by BOYD Laconia
Overview of 568003B00000G by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 568003B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-568003B00000
|
Mouser Electronics | Heat Sinks Square Basket Heat Sink for TO-3, Horizontal, 8.00 C/W, Black Anodized, 12.70mm RoHS: Compliant | 0 |
|
$14.2900 | Order Now |
|
Onlinecomponents.com | Square Basket Style Heat Sink RoHS: Compliant |
1 In Stock |
|
$6.3700 / $9.1200 | Buy Now |
DISTI #
000000000005709537
|
Sager | Heat Sinks Square Basket Heat Sink for TO-3, Horizontal, 8.00 C/W, Black Anodized, 12.70mm | 0 |
|
Buy Now | |
|
Master Electronics | Square Basket Style Heat Sink RoHS: Compliant |
1 In Stock |
|
$6.3700 / $9.1200 | Buy Now |
Part Details for 568003B00000G
568003B00000G CAD Models
568003B00000G Part Data Attributes
|
568003B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
568003B00000G
BOYD Laconia
Heat Sink, 8ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Length | 45.97 mm | |
Thermal Resistance | 8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 45.97 mm |