Part Details for 568663 by Festo
Overview of 568663 by Festo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for 568663
568663 CAD Models
568663 Part Data Attributes
|
568663
Festo
Buy Now
Datasheet
|
Compare Parts:
568663
Festo
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2% | |
Additional Feature | ATEX; IP 65; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Breadth | 20 mm | |
Body Height | 65 mm | |
Body Length or Diameter | 37 mm | |
Housing | PA-REINFORCED PC | |
Mounting Feature | RAIL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | DIGITAL CURRENT, PNP | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | -14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR/PLUG |