Part Details for 568664 by Festo
Overview of 568664 by Festo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 568664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3893094
|
Farnell | SDE3-V1D-B-WQ4-2P-M8 PRESSURE SENSOR RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Each | 0 |
|
$318.9184 | Buy Now |
Part Details for 568664
568664 CAD Models
568664 Part Data Attributes
|
568664
Festo
Buy Now
Datasheet
|
Compare Parts:
568664
Festo
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2% | |
Additional Feature | ATEX; IP 65; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Breadth | 20 mm | |
Body Height | 65 mm | |
Body Length or Diameter | 37 mm | |
Housing | PA-REINFORCED PC | |
Mounting Feature | WALL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | DIGITAL CURRENT, PNP | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | -14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR/PLUG |