Part Details for 56890-503 by Laird Thermal Systems
Overview of 56890-503 by Laird Thermal Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56890-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1036-ND
|
DigiKey | PELTIER MOD CP14,71,045,L1,W4.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
56 In Stock |
|
$20.8429 / $24.7600 | Buy Now |
DISTI #
739-56890-503
|
Mouser Electronics | Thermoelectric Peltier Modules CP14,71,045,L1,W4.5 30x30x3.3mm RoHS: Compliant | 21 |
|
$19.3900 / $23.9400 | Buy Now |
|
Onlinecomponents.com | CP Series - Thermoelectric Module - 42.4W cooling power RoHS: Compliant |
35 In Stock |
|
$17.9600 / $23.3800 | Buy Now |
DISTI #
000000000002967927
|
Sager | Thermoelectric Peltier Modules CP14,71,045,L1,W4.5 30x30x3.3mm Min Qty: 1 | 0 |
|
$20.1000 / $23.1000 | Buy Now |
|
Master Electronics | CP Series - Thermoelectric Module - 42.4W cooling power RoHS: Compliant |
35 In Stock |
|
$17.9600 / $23.3800 | Buy Now |