Part Details for 569-2212-200F by Dialight
Overview of 569-2212-200F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 569-2212-200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4449
|
Newark | 3Mm Bi-Level Wc G-G Rohs Compliant: Yes |Dialight 569-2212-200F Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2600 | Buy Now |
DISTI #
645-569-2212-200F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.9660 / $1.2100 | Order Now |
DISTI #
74766246
|
RS | Circuit board indicator, 3MM, BI-LEVEL WC green - green | Dialight 569-2212-200F RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 565nm Bulk RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
DISTI #
569-2212-200F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0900 | Buy Now |
DISTI #
000000000001272406
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 650 | 0 |
|
$1.0800 / $1.1600 | Buy Now |
Part Details for 569-2212-200F
569-2212-200F CAD Models
569-2212-200F Part Data Attributes:
|
569-2212-200F
Dialight
Buy Now
Datasheet
|
Compare Parts:
569-2212-200F
Dialight
Single Color LED Array, Green, Tinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.032 cd | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.88 mm | |
Packing Method | BAG | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 45 deg |