Part Details for 56A30-01-1-11S by Grayhill Inc
Overview of 56A30-01-1-11S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56A30-01-1-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7455
|
Newark | Rotary Switch, straight, number Of Positions:11,solder Terminal, rotary Shaft |Grayhill 56A30-01-1-11S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0300 / $25.6100 | Buy Now |
DISTI #
56A30-01-1-11S-ND
|
DigiKey | SWITCH ROTARY 11POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8244 | Buy Now |
DISTI #
56A30-01-1-11S
|
Avnet Americas | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 56A30-01-1-11S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8092 / $16.2089 | Buy Now |
DISTI #
706-56A30-01-1-11S
|
Mouser Electronics | Rotary Switches 56A30-01-1-11S RoHS: Compliant | 18 |
|
$16.2100 / $26.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$15.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$18.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9600 / $19.9400 | Buy Now |
DISTI #
000000000000384180
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$12.6600 / $17.7000 | Buy Now |
|
Neutron USA | Rotary Switch, 1Pole, 11pos, 200mA, 115VAC, 30VDC, Solder Lug | 9 |
|
$58.8800 | Buy Now |
Part Details for 56A30-01-1-11S
56A30-01-1-11S CAD Models
56A30-01-1-11S Part Data Attributes:
|
56A30-01-1-11S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56A30-01-1-11S
Grayhill Inc
Rotary Switch, 11 Positions, SP11T, Latched, 0.2A, 30VDC, Solder Terminal, Standard Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC DIE CAST | |
Actuator Type | STANDARD SHAFT TYPE | |
Additional Feature | INDUSTRIAL QUALITY | |
Body Height | 9.01 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | ZINC DIE CAST | |
Indexing Angle | 30 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 11 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP11T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.125 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |