Part Details for 56AAD-C24-B15/R81L by Bourns Inc
Overview of 56AAD-C24-B15/R81L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56AAD-C24-B15/R81L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0308
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn /Tray Packaging Rohs Compliant: Yes |Bourns 56AAD-C24-B15/R81L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $15.0500 | Buy Now |
DISTI #
56AAD-C24-B15/R81L-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 270 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4709 | Buy Now |
DISTI #
56AAD-C24-B15/R81L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 56AAD-C24-B15/R81L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$13.3375 / $15.1514 | Buy Now |
DISTI #
652-56AADC24B15/R81L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN RoHS: Compliant | 0 |
|
$14.4500 / $15.4400 | Order Now |
DISTI #
73195904
|
RS | PANEL CONTROL - 1/2(12.5MM) SQ 1-TURNTray Packaging | Bourns 56AAD-C24-B15/R81L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8300 / $19.8000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.2100 / $36.0100 | Buy Now | |
DISTI #
56AAD-C24-B15/R81L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 56AAD-C24-B15/R81L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$13.3375 / $15.1514 | Buy Now |
DISTI #
56AAD-C24-B15/R81L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 56AAD-C24-B15/R81L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$13.3375 / $15.1514 | Buy Now |
|
Master Electronics | 0 |
|
$13.2100 / $36.0100 | Buy Now |
Part Details for 56AAD-C24-B15/R81L
56AAD-C24-B15/R81L CAD Models
56AAD-C24-B15/R81L Part Data Attributes
|
56AAD-C24-B15/R81L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
56AAD-C24-B15/R81L
Bourns Inc
RESISTOR, POTENTIOMETER, ROHS COMPLAINT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 1 | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 16.51 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% |