Part Details for 56K611-272N5 by Rosenberger
Overview of 56K611-272N5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 56K611-272N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1389-ND
|
DigiKey | CONN TNC JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
48 In Stock |
|
$26.7331 / $36.1000 | Buy Now |
DISTI #
476-56K611-272N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD JACK RoHS: Compliant | 0 |
|
$26.0100 / $27.5400 | Order Now |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 56K611-272N5
56K611-272N5 CAD Models
56K611-272N5 Part Data Attributes
|
56K611-272N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
56K611-272N5
Rosenberger
RF TNC Connector, 1 Contact(s), Female, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.893 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-402/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |