Part Details for 56LP30-01-1-02N by Grayhill Inc
Overview of 56LP30-01-1-02N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56LP30-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56LP30-01-1-02N
|
Avnet Americas | 56LP30-01-1-02N,KEY , 36&DEG, , 1 DECK, 2 POLE/DECK - Bulk (Alt: 56LP30-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-56LP30-01-1-02N
|
Mouser Electronics | Rotary Switches 56LP30-01-1-02N,KEY 56LP30-01-1-02N,KEY , 36°, , 1 deck, 2 pole/deck, shorting RoHS: Compliant | 0 |
|
$22.1200 / $29.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0900 / $48.2500 | Buy Now |
DISTI #
56LP30-01-1-02N
|
Avnet Americas | 56LP30-01-1-02N,KEY , 36&DEG, , 1 DECK, 2 POLE/DECK - Bulk (Alt: 56LP30-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000384458
|
Sager | Rotary Switches 56LP30-01-1-02N,KEY 56LP30-01-1-02N,KEY , 36°, , 1 deck, 2 pole/deck, shorting | 0 |
|
Buy Now |