Part Details for 56SP30-01-1-11N by Grayhill Inc
Overview of 56SP30-01-1-11N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56SP30-01-1-11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7808
|
Newark | Rotary Switch,straight,number Of Positions:11,pc Tail Terminal,rotary Shaft,pcb Hole Count:12 |Grayhill 56SP30-01-1-11N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $26.9900 | Buy Now |
DISTI #
13N8499
|
Newark | Rotary Switch,straight,number Of Positions:11,pc Tail Terminal,rotary Shaft,pcb Hole Count:12 |Grayhill 56SP30-01-1-11N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $18.7600 | Buy Now |
DISTI #
2266-56SP30-01-1-11N-ND
|
DigiKey | SWITCH ROTARY 11POS 200MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$11.5700 / $17.1200 | Buy Now |
DISTI #
56SP30-01-1-11N-ND
|
DigiKey | SWITCH ROTARY 11POS 200MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8376 | Buy Now |
DISTI #
56SP30-01-1-11N
|
Avnet Americas | Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56SP30-01-1-11N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3216 / $17.0815 | Buy Now |
DISTI #
706-56SP30-01-1-11N
|
Mouser Electronics | Rotary Switches 56SP30-01-1-11N RoHS: Compliant | 21 |
|
$14.4600 / $21.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$15.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$19.8300 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant | 0 |
|
$12.5300 / $21.0200 | Buy Now |
DISTI #
56SP30-01-1-11N
|
Avnet Americas | Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56SP30-01-1-11N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3216 / $17.0815 | Buy Now |
Part Details for 56SP30-01-1-11N
56SP30-01-1-11N CAD Models
56SP30-01-1-11N Part Data Attributes
|
56SP30-01-1-11N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56SP30-01-1-11N
Grayhill Inc
Rotary Switch, 11 Positions, SP11T, Latched, 0.2A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC DIE CAST | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | INDUSTRIAL QUALITY | |
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | ZINC DIE CAST | |
Indexing Angle | 30 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 11 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 12 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP11T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |