Part Details for 57-21SYGC/S530-E5/TR8 by Everlight Electronics Co Ltd
Overview of 57-21SYGC/S530-E5/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 57-21SYGC/S530-E5/TR8
57-21SYGC/S530-E5/TR8 CAD Models
57-21SYGC/S530-E5/TR8 Part Data Attributes
|
57-21SYGC/S530-E5/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
57-21SYGC/S530-E5/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 73.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |