Part Details for 570-1994-02-01-00 by Cambion Electronics Ltd
Overview of 570-1994-02-01-00 by Cambion Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 570-1994-02-01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6213
|
Newark | Terminal, Turret, #6-32, Thread, Thread Size - Imperial:6-32, Thread Size - Metric:-, Insulation:Insulated, Terminal Plating:Silver, Product Range:-, Connector Type:Turret, Contact Material:Brass, Pin Length:1.081" Rohs Compliant: No |Cambion 570-1994-02-01-00 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 | Buy Now |
Part Details for 570-1994-02-01-00
570-1994-02-01-00 CAD Models
570-1994-02-01-00 Part Data Attributes:
|
570-1994-02-01-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
570-1994-02-01-00
Cambion Electronics Ltd
PCB Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 570-1994-02-01-00
This table gives cross-reference parts and alternative options found for 570-1994-02-01-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 570-1994-02-01-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
570-1994-02-21-00 | PCB Terminal | Cambion Electronics Ltd | 570-1994-02-01-00 vs 570-1994-02-21-00 |