Part Details for 5700100810F by Dialight
Overview of 5700100810F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5700100810F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5700100810F-ND
|
DigiKey | LED CBI 2MM TRI-LEVEL Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6256 | Buy Now |
DISTI #
645-5700100810F
|
Mouser Electronics | LED Circuit Board Indicators CBI 2MM TRILEV G,Y,R RoHS: Compliant | 0 |
|
$1.3600 / $3.1700 | Order Now |
DISTI #
570-0100-810F
|
TTI | LED Circuit Board Indicators CBI 2MM TRILEV G Y R .079 LL RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1525 In Stock |
|
$1.8500 | Buy Now |