Part Details for 570NBA000223DGR by Silicon Laboratories Inc
Overview of 570NBA000223DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 570NBA000223DGR
570NBA000223DGR CAD Models
570NBA000223DGR Part Data Attributes:
|
570NBA000223DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
570NBA000223DGR
Silicon Laboratories Inc
Oscillator, 10MHz Min, 1417.5MHz Max, 1417.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1417.5 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 1417.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8,.2X.28,100 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 108 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |