Part Details for 570NBA000280DGR by Skyworks Solutions Inc
Overview of 570NBA000280DGR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570NBA000280DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570NBA000280DGR-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$72.9725 | Buy Now |
DISTI #
634-570NBA000280DGR
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, OE pin 2, 10-1417 MHz RoHS: Compliant | 0 |
|
$72.9800 | Order Now |
Part Details for 570NBA000280DGR
570NBA000280DGR CAD Models
570NBA000280DGR Part Data Attributes
|
570NBA000280DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
570NBA000280DGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 10MHz Min, 1417.5MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1417.5 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.2X.28,100 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |