Part Details for 571-4026-01-01-19 by Cambion Electronics Ltd
Overview of 571-4026-01-01-19 by Cambion Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 571-4026-01-01-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C9783
|
Newark | Terminal, Turret, 3.78Mm, Solder, White, Insulation:Insulated, Mounting Hole Dia:3.45Mm, Terminal Plating:Silver, Overall Length:9.91Mm, Length - Below Flange:2.54Mm, Product Range:-, Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Cambion 571-4026-01-01-19 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 731 |
|
$2.6500 / $5.8200 | Buy Now |
Part Details for 571-4026-01-01-19
571-4026-01-01-19 CAD Models
571-4026-01-01-19 Part Data Attributes
|
571-4026-01-01-19
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
571-4026-01-01-19
Cambion Electronics Ltd
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |