Part Details for 57102-F04-03LF by Amphenol Corporation
Overview of 57102-F04-03LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57102-F04-03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57102-F04-03LF
|
Avnet Americas | Connector Unshrouded Header 6 Position 2mm Solder Straight Through Hole Box - Bulk (Alt: 57102-F04-03LF) Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-57102-F04-03LF
|
Mouser Electronics | Headers & Wire Housings Minitek 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions | 0 |
|
$0.5400 / $0.6430 | Order Now |