Part Details for 5711/2008 BK005 by Alpha Wire
Overview of 5711/2008 BK005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 5711/2008 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3721
|
Newark | Shielded Multipair Cable 8Pr 100Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 5711/2008 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now |