Part Details for 5713 by JW Miller
Overview of 5713 by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1431
|
Newark | Toroidal Inductor, 700Uh, 2.25A 15%, Product Range:5700 Series, Inductance:700Μh, Rms Current (Irms):2.25A, Dc Resistance Max:0.42Ohm, Inductance Tolerance:± 15%, Case Dimensions:31.75Mm X 15.87Mm Rohs Compliant: No |Bourns Jw Miller 5713 (Alternate Part Number: 5018341057138 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 5713
5713 CAD Models
5713 Part Data Attributes
|
5713
JW Miller
Buy Now
Datasheet
|
Compare Parts:
5713
JW Miller
General Purpose Inductor, 700uH, 15%, 1 Element
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 700 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.25 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |