Part Details for 57140-000 by Hamlin Electronics
Overview of 57140-000 by Hamlin Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
55714-002 | Amphenol Communications Solutions | 81 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
55714-092LF | Amphenol Communications Solutions | 81 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 57140-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | SENSORS/DETECTOR MODULES | 16 |
|
$2.9700 / $4.0500 | Buy Now |
|
Quest Components | SENSORS/DETECTOR MODULES | 12 |
|
$1.7550 / $2.1938 | Buy Now |